Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N5529B-1 | |
|---|---|
DigiKey Part Number | 150-1N5529B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5529B-1 |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5529B | Microchip Technology | 0 | 1N5529B-ND | kr.11.81393 | Parametric Equivalent |
| 1N5529B-1/TR | Microchip Technology | 0 | 150-1N5529B-1/TR-ND | kr.12.98558 | Parametric Equivalent |
| 1N5529B/TR | Microchip Technology | 0 | 150-1N5529B/TR-ND | kr.12.98558 | Parametric Equivalent |
| 1N5529C | Microchip Technology | 0 | 150-1N5529C-ND | kr.73.91050 | Parametric Equivalent |
| 1N5529C/TR | Microchip Technology | 0 | 150-1N5529C/TR-ND | kr.75.17970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | kr.11.81393 | kr.6,225.94 |
| Unit Price without VAT: | kr.11.81393 |
|---|---|
| Unit Price with VAT: | kr.14.76741 |




