1.5SMC6.8CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.680
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74651
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.12.81000
Datasheet

Similar


Bourns Inc.
In Stock: 4.712
Unit Price: kr.6.34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.868
Unit Price: kr.7.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84221
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr.4.37000
Datasheet

Similar


STMicroelectronics
In Stock: 3.335
Unit Price: kr.11.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.270
Unit Price: kr.6.66000
Datasheet
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC6.8CA-M3/9AT

DigiKey Part Number
1.5SMC6.8CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC6.8CA-M3/9AT
Description
TVS DIODE 5.8VWM 10.5V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC6.8CA-E3/57TVishay General Semiconductor - Diodes Division1.6801.5SMC6.8CA-E3/57TGICT-NDkr.6.91000Direct
1.5SMC6.8CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC6.8CAHE3/57T-NDkr.0.00000Direct
SM15T6V8CA-M3/57TVishay General Semiconductor - Diodes Division0SM15T6V8CA-M3/57T-NDkr.2.74651Direct
1.5SMC6.8CA TR13 PBFREECentral Semiconductor Corp01514-1.5SMC6.8CATR13PBFREECT-NDkr.12.81000Direct
1.5SMC6.8CABourns Inc.4.7121.5SMC6.8CABBCT-NDkr.6.34000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.74651kr.9,612.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.74651
Unit Price with VAT:kr.3.43314