
SM15T6V8CA | |
|---|---|
DigiKey Part Number | 497-6488-2-ND - Tape & Reel (TR) 497-6488-1-ND - Cut Tape (CT) 497-6488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T6V8CA |
Description | TVS DIODE 5.8VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T6V8CA Models |
Category | Current - Peak Pulse (10/1000µs) 746A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T6V8CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.579 | 112-SM15T6V8CA-E3/57TCT-ND | kr.5.10000 | Direct |
| 1.5SMC6.8CA | Bourns Inc. | 4.712 | 1.5SMC6.8CABBCT-ND | kr.3.59000 | Similar |
| 1.5SMC6.8CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.680 | 1.5SMC6.8CA-E3/57TGICT-ND | kr.3.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.42400 | kr.74.24 |
| 100 | kr.4.97370 | kr.497.37 |
| 500 | kr.3.92268 | kr.1,961.34 |
| 1.000 | kr.3.58438 | kr.3,584.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.21828 | kr.8,045.70 |
| 5.000 | kr.2.99206 | kr.14,960.30 |
| 7.500 | kr.2.87686 | kr.21,576.45 |
| 12.500 | kr.2.74744 | kr.34,343.00 |
| 17.500 | kr.2.67944 | kr.46,890.20 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

