1.5SMC6.8CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 500
Unit Price: kr.4.37000
Datasheet
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC6.8CA/TR13

DigiKey Part Number
13-1.5SMC6.8CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC6.8CA/TR13
Description
TVS DIODE 5.8VWM 10.5V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.5V
Mfr
Current - Peak Pulse (10/1000µs)
144.8A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC6.8CA/TR7YAGEO50013-1.5SMC6.8CA/TR7CT-NDkr.4.37000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.84221kr.25,266.30
Unit Price without VAT:kr.0.84221
Unit Price with VAT:kr.1.05276