Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



1.5SMC43CAHE3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC43CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43CAHE3/9AT |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| 1.5SMC43CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CA-M3/9AT-ND | kr.2.46336 | Direct |
| 1.5SMC43CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CAHE3_A/I-ND | kr.2.74749 | Direct |
| 1.5SMC43CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1.5SMC43CATR13PBFREECT-ND | kr.11.22000 | Direct |
| 1.5SMC43CA | Littelfuse Inc. | 0 | 1.5SMC43CACT-ND | kr.6.59000 | Similar |







