Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5SMC43CA | |
|---|---|
DigiKey Part Number | 1.5SMC43CATR-ND - Tape & Reel (TR) 1.5SMC43CACT-ND - Cut Tape (CT) 1.5SMC43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43CA |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC43CA Models |
Category | Current - Peak Pulse (10/1000µs) 25.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC43CA | Littelfuse Inc. | 8.535 | F6540CT-ND | kr.8.31000 | Direct |
| 1.5SMC43CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| 1.5SMC43CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CA-E3/9AT-ND | kr.1.58906 | Direct |
| 1.5SMC43CA | Bourns Inc. | 11.926 | 1.5SMC43CABBCT-ND | kr.6.34000 | Similar |
| 1.5SMC43CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC43CATR-ND | kr.1.50332 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.10800 | kr.41.08 |
| 100 | kr.2.67610 | kr.267.61 |
| 500 | kr.2.05924 | kr.1,029.62 |
| 1.000 | kr.1.86041 | kr.1,860.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33979 | kr.4,019.37 |
| 6.000 | kr.1.23376 | kr.7,402.56 |
| 9.000 | kr.1.20539 | kr.10,848.51 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |







