1.5SMC39CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 680
Unit Price: kr.7.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46372
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.389
Unit Price: kr.6.59000
Datasheet

Similar


Bourns Inc.
In Stock: 12.508
Unit Price: kr.6.34000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.91367
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.36576
Datasheet

Similar


STMicroelectronics
In Stock: 669
Unit Price: kr.10.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 495
Unit Price: kr.8.31000
Datasheet
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC39CAHE3/57T

DigiKey Part Number
1.5SMC39CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39CAHE3/57T
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Customer Reference
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC39CA-E3/57TVishay General Semiconductor - Diodes Division6801.5SMC39CA-E3/57TGICT-NDkr.7.10000Direct
1.5SMC39CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC39CA-M3/9AT-NDkr.2.46336Direct
1.5SMC39CAHE3_A/HVishay General Semiconductor - Diodes Division01.5SMC39CAHE3_A/H-NDkr.2.46372Direct
1.5SMC39CALittelfuse Inc.11.3891.5SMC39CACT-NDkr.6.59000Similar
1.5SMC39CABourns Inc.12.5081.5SMC39CABBCT-NDkr.6.34000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types