


TPSMC39CA | |
|---|---|
DigiKey Part Number | F6538TR-ND - Tape & Reel (TR) F6538CT-ND - Cut Tape (CT) F6538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC39CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC39CA | Littelfuse Inc. | 11.399 | 1.5SMC39CACT-ND | kr.6.59000 | Direct |
| 1.5SMC39CA | Taiwan Semiconductor Corporation | 2.620 | 1801-1.5SMC39CACT-ND | kr.6.66000 | Direct |
| 1.5SMC39CA_R1_00001 | Panjit International Inc. | 794 | 3757-1.5SMC39CA_R1_00001CT-ND | kr.4.69000 | Similar |
| SMCJ33CA | Taiwan Semiconductor Corporation | 2.174 | 1801-SMCJ33CACT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.21100 | kr.52.11 |
| 100 | kr.3.43120 | kr.343.12 |
| 500 | kr.2.66572 | kr.1,332.86 |
| 1.000 | kr.2.41928 | kr.2,419.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75519 | kr.5,265.57 |
| 6.000 | kr.1.66425 | kr.9,985.50 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

