1.5SMC33CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.586
Unit Price: kr.7.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74749
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.715
Unit Price: kr.6.59000
Datasheet

Similar


Bourns Inc.
In Stock: 23.881
Unit Price: kr.6.34000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.91367
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet

Similar


STMicroelectronics
In Stock: 3.995
Unit Price: kr.10.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.767
Unit Price: kr.8.31000
Datasheet
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC33CAHE3/9AT

DigiKey Part Number
1.5SMC33CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC33CAHE3/9AT
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Customer Reference
Detailed Description
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
32.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC33CA-E3/57TVishay General Semiconductor - Diodes Division1.5861.5SMC33CA-E3/57TGICT-NDkr.7.29000Direct
1.5SMC33CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC33CA-M3/9AT-NDkr.2.46336Direct
1.5SMC33CAHE3_A/IVishay General Semiconductor - Diodes Division01.5SMC33CAHE3_A/I-NDkr.2.74749Direct
1.5SMC33CALittelfuse Inc.14.7151.5SMC33CACT-NDkr.6.59000Similar
1.5SMC33CABourns Inc.23.8811.5SMC33CABBCT-NDkr.6.34000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types