Direct
Direct
Direct
Similar
Similar
Similar
Similar

1.5SMC10CA-M3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC10CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10CA-M3/9AT |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.38950 | kr.8,363.25 |
| 7.000 | kr.2.22226 | kr.15,555.82 |
| 10.500 | kr.2.15600 | kr.22,638.00 |
| Unit Price without VAT: | kr.2.38950 |
|---|---|
| Unit Price with VAT: | kr.2.98688 |







