1.5SMC10CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46298
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.45517
Datasheet

Direct


STMicroelectronics
In Stock: 3.394
Unit Price: kr.9.95000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Bourns Inc.
In Stock: 7.265
Unit Price: kr.6.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.184
Unit Price: kr.7.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.44537
Datasheet

Similar


Bourns Inc.
In Stock: 3.595
Unit Price: kr.6.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Littelfuse Inc.
In Stock: 27
Unit Price: kr.10.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.17471
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC10CA-E3/9AT

DigiKey Part Number
1.5SMC10CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC10CA-E3/9AT
Description
TVS DIODE 8.55VWM 14.5V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
103A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
8.55V
Supplier Device Package
Voltage - Breakdown (Min)
9.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC10CA-M3/57TVishay General Semiconductor - Diodes Division01.5SMC10CA-M3/57T-NDkr.2.46298Direct
1.5SMC10CAHE3/9ATVishay General Semiconductor - Diodes Division01.5SMC10CAHE3/9AT-NDkr.0.00000Direct
SM15T10CA-M3/9ATVishay General Semiconductor - Diodes Division0SM15T10CA-M3/9AT-NDkr.2.45517Direct
SM15T10CASTMicroelectronics3.394497-6482-1-NDkr.9.95000Direct
1.5SMC10CATaiwan Semiconductor Corporation01801-1.5SMC10CATR-NDkr.1.50332Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.57877kr.5,525.69
Manufacturers Standard Package
Unit Price without VAT:kr.1.57877
Unit Price with VAT:kr.1.97346