1.5KE510A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.589
Unit Price: kr.9.26000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.78314
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: kr.4.50000
Datasheet
698V Clamp 2.15A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE510A-E3/54

DigiKey Part Number
1.5KE510A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE510A-E3/54
Description
TVS DIODE 434VWM 698VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
698V Clamp 2.15A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.15A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
434V
Supplier Device Package
Voltage - Breakdown (Min)
485V
Base Product Number
Voltage - Clamping (Max) @ Ipp
698V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE510A-E3/51Vishay General Semiconductor - Diodes Division01.5KE510A-E3/51-NDkr.0.00000Direct
1.5KE510ALittelfuse Inc.2.5891.5KE510ACT-NDkr.9.26000Direct
1.5KE510A-BLittelfuse Inc.01.5KE510A-B-NDkr.2.78314Direct
1.5KE510A/BYAGEO1.00013-1.5KE510A/BCT-NDkr.4.50000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.5.89624kr.8,254.74
Manufacturers Standard Package
Unit Price without VAT:kr.5.89624
Unit Price with VAT:kr.7.37030