MFR Recommended

1.5KE510A-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE510A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE510A-E3/51 |
Description | TVS DIODE 434VWM 698VC 1.5KE |
Customer Reference | |
Detailed Description | 698V Clamp 2.15A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.15A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 434V | Supplier Device Package |
Voltage - Breakdown (Min) 485V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 698V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE510A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE510A-E3/54-ND | kr.5.89624 | MFR Recommended |
| 1.5KE510A | Littelfuse Inc. | 2.589 | 1.5KE510ACT-ND | kr.9.26000 | Direct |



