
1.5KE510A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE510A/BCT-ND - Cut Tape (CT) 13-1.5KE510A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE510A/B |
Description | TVS DIODE 434VWM 698VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 698V |
Mfr | Current - Peak Pulse (10/1000µs) 2.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.76400 | kr.27.64 |
| 100 | kr.1.77200 | kr.177.20 |
| 500 | kr.1.34294 | kr.671.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20447 | kr.1,204.47 |
| 2.000 | kr.1.08776 | kr.2,175.52 |
| 3.000 | kr.1.02824 | kr.3,084.72 |
| 5.000 | kr.0.96135 | kr.4,806.75 |
| 7.000 | kr.0.92171 | kr.6,451.97 |
| 10.000 | kr.0.88318 | kr.8,831.80 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

