25.2V Clamp 59.5A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE18A-E3/73

DigiKey Part Number
1.5KE18A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE18A-E3/73
Description
TVS DIODE 15.3VWM 25.2VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE18A-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.4.06166kr.8,123.32
Unit Price without VAT:kr.4.06166
Unit Price with VAT:kr.5.07708