1N6277A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.744
Unit Price: kr.9.38000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 455
Unit Price: kr.9.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 108
Unit Price: kr.6.72000
Datasheet

Similar


STMicroelectronics
In Stock: 1.543
Unit Price: kr.7.80000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.43082
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.38141
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6277A-E3/51

DigiKey Part Number
1N6277A-E3/51-ND
Manufacturer
Manufacturer Product Number
1N6277A-E3/51
Description
TVS DIODE 15.3VWM 25.2VC 1.5KE
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE18A-E3/54Vishay General Semiconductor - Diodes Division2.7441.5KE18A-E3/54GICT-NDkr.9.38000Direct
1N6277A-E3/54Vishay General Semiconductor - Diodes Division4551N6277A-E3/54GICT-NDkr.9.38000MFR Recommended
1.5KE18ALittelfuse Inc.1081.5KE18ALFCT-NDkr.6.72000Similar
1.5KE18ASTMicroelectronics1.543497-11373-1-NDkr.7.80000Similar
1.5KE18A-HFComchip Technology0641-1.5KE18A-HFTB-NDkr.2.43082Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types