1.5KE18A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.02022
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.810
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.36160
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.45382
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE18A-AT/B

DigiKey Part Number
13-1.5KE18A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE18A-AT/B
Description
TVS DIODE 15.3VWM 25.2VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
60.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.04557kr.1,045.57
2.000kr.0.95456kr.1,909.12
3.000kr.0.90778kr.2,723.34
5.000kr.0.85484kr.4,274.20
7.000kr.0.82332kr.5,763.24
10.000kr.0.79256kr.7,925.60
25.000kr.0.74280kr.18,570.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.04557
Unit Price with VAT:kr.1.30696