MFR Recommended
Direct
Direct
Similar
Similar
Similar

1.5KE170CA-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE170CA-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE170CA-E3/51 |
Description | TVS DIODE 145VWM 234VC 1.5KE |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE170CA-E3/54 | Vishay General Semiconductor - Diodes Division | 490 | 1.5KE170CA-E3/54GICT-ND | kr.9.95000 | MFR Recommended |
| 1.5KE170CA | Littelfuse Inc. | 1.173 | 1.5KE170CACT-ND | kr.9.95000 | Direct |
| 1.5KE170CA-B | Littelfuse Inc. | 0 | 1.5KE170CA-B-ND | kr.3.01492 | Direct |
| 1.5KE170CA-G | Comchip Technology | 0 | 641-1.5KE170CA-GTB-ND | kr.2.51666 | Similar |
| 1.5KE170CA-HF | Comchip Technology | 0 | 641-1.5KE170CA-HFTB-ND | kr.2.51666 | Similar |





