1.5KE170CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.174
Unit Price: kr.9.95000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 490
Unit Price: kr.9.95000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.51666
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.69722
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.91366
Datasheet
234V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE170CA-B

DigiKey Part Number
1.5KE170CA-B-ND
Manufacturer
Manufacturer Product Number
1.5KE170CA-B
Description
TVS DIODE 145VWM 234VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
234V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE170CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
145V
Supplier Device Package
Voltage - Breakdown (Min)
162V
Base Product Number
Voltage - Clamping (Max) @ Ipp
234V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE170CALittelfuse Inc.1.1741.5KE170CACT-NDkr.9.95000Similar
1.5KE170CA-E3/54Vishay General Semiconductor - Diodes Division4901.5KE170CA-E3/54GICT-NDkr.9.95000Direct
1.5KE170CA-HFComchip Technology0641-1.5KE170CA-HFTB-NDkr.2.51666Similar
1.5KE170CA/BYAGEO013-1.5KE170CA/BTB-NDkr.0.69722Similar
1V5KE170CATaiwan Semiconductor Corporation01V5KE170CATR-NDkr.1.91366Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.01492kr.1,507.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.01492
Unit Price with VAT:kr.3.76865