Similar
Similar

1.5KE170CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE170CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170CA-G |
Description | TVS DIODE 145VWM 234VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.41A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 161.5V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.41A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.51666 | kr.2,516.66 |
| 2.000 | kr.2.30564 | kr.4,611.28 |
| 3.000 | kr.2.19814 | kr.6,594.42 |
| 5.000 | kr.2.07733 | kr.10,386.65 |
| 7.000 | kr.2.00578 | kr.14,040.46 |
| 10.000 | kr.1.93626 | kr.19,362.60 |
| 25.000 | kr.1.91785 | kr.47,946.25 |
| Unit Price without VAT: | kr.2.51666 |
|---|---|
| Unit Price with VAT: | kr.3.14583 |


