WSR2R3300FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.57131
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.73822
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.303
Unit Price: kr.10.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.10765
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.57131
Datasheet
WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R3300FTB

DigiKey Part Number
WSR2R3300FTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR2R3300FTB
Description
RES 0.33 OHM 1% 2W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.57133kr.6,571.33
Manufacturers Standard Package
Unit Price without VAT:kr.6.57133
Unit Price with VAT:kr.8.21416