
WSR2R3300FEA | |
|---|---|
DigiKey Part Number | WSRA-.33TR-ND - Tape & Reel (TR) WSRA-.33CT-ND - Cut Tape (CT) WSRA-.33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R3300FEA |
Description | RES 0.33 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R3300FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.7.05300 | kr.70.53 |
| 25 | kr.6.06200 | kr.151.55 |
| 50 | kr.5.44260 | kr.272.13 |
| 100 | kr.4.91520 | kr.491.52 |
| 250 | kr.4.33716 | kr.1,084.29 |
| 500 | kr.3.97542 | kr.1,987.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.58041 | kr.5,370.61 |
| 3.000 | kr.3.33833 | kr.10,014.99 |
| 4.500 | kr.3.21400 | kr.14,463.00 |
| 7.500 | kr.3.07336 | kr.23,050.20 |
| 10.500 | kr.2.98957 | kr.31,390.49 |
| 15.000 | kr.2.90772 | kr.43,615.80 |
| 18.000 | kr.2.86847 | kr.51,632.46 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |

