WSR2R3300FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.87310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.15044
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.01620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.31161
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.47690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.69357
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.43070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.15046
Datasheet
330 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R3300FTA

DigiKey Part Number
WSR2R3300FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR2R3300FTA
Description
RES 0.33 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR2R3300DBAVishay Dale0WSR2R3300DBA-NDkr.24.87310Parametric Equivalent
WSR2R3300DEAVishay Dale0WSR2R3300DEA-NDkr.9.15044Parametric Equivalent
WSR2R3300DEKVishay Dale0WSR2R3300DEK-NDkr.12.01620Parametric Equivalent
WSR2R3300DTAVishay Dale0WSR2R3300DTA-NDkr.18.31161Parametric Equivalent
WSR2R3300FBAVishay Dale0WSR2R3300FBA-NDkr.13.47690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.9.15044kr.13,725.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.15044
Unit Price with VAT:kr.11.43805