
TNPW0603124RBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603124RBEENTR-ND - Tape & Reel (TR) 541-TNPW0603124RBEENCT-ND - Cut Tape (CT) 541-TNPW0603124RBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603124RBEEN |
Description | RES 124 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603124RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603124RBEEA | Vishay Dale | 1.812 | 541-3582-1-ND | kr.1.67000 | Parametric Equivalent |
| ERA-3AEB1240V | Panasonic Industry | 53.719 | P124DBCT-ND | kr.0.64000 | Direct |
| RT0603BRD07124RL | YAGEO | 4.132 | YAG1516CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.3.78200 | kr.37.82 |
| 25 | kr.3.50480 | kr.87.62 |
| 50 | kr.3.31140 | kr.165.57 |
| 100 | kr.3.13320 | kr.313.32 |
| 250 | kr.2.92040 | kr.730.10 |
| 500 | kr.2.77682 | kr.1,388.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64784 | kr.2,647.84 |
| 2.000 | kr.2.53269 | kr.5,065.38 |
| 3.000 | kr.2.47144 | kr.7,414.32 |
| 5.000 | kr.2.40034 | kr.12,001.70 |
| 7.000 | kr.2.35701 | kr.16,499.07 |
| 10.000 | kr.2.31397 | kr.23,139.70 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |

