
RT0603BRD07124RL | |
|---|---|
DigiKey Part Number | YAG1516TR-ND - Tape & Reel (TR) YAG1516CT-ND - Cut Tape (CT) YAG1516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07124RL |
Description | RES SMD 124 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07124RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603124RBEEA | Vishay Dale | 1.812 | 541-3582-1-ND | kr.1.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.42900 | kr.4.29 |
| 25 | kr.0.40240 | kr.10.06 |
| 50 | kr.0.37940 | kr.18.97 |
| 100 | kr.0.35830 | kr.35.83 |
| 250 | kr.0.33280 | kr.83.20 |
| 500 | kr.0.31474 | kr.157.37 |
| 1.000 | kr.0.29832 | kr.298.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25313 | kr.1,265.65 |
| 10.000 | kr.0.24205 | kr.2,420.50 |
| 15.000 | kr.0.23614 | kr.3,542.10 |
| 25.000 | kr.0.22929 | kr.5,732.25 |
| 35.000 | kr.0.22512 | kr.7,879.20 |
| 50.000 | kr.0.22097 | kr.11,048.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

