
TNPW0603124RBEEA | |
|---|---|
DigiKey Part Number | 541-3582-2-ND - Tape & Reel (TR) 541-3582-1-ND - Cut Tape (CT) 541-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603124RBEEA |
Description | RES 124 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603124RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603124RBEEN | Vishay Dale | 319 | 541-TNPW0603124RBEENCT-ND | kr.4.55000 | Parametric Equivalent |
| ERA-3AEB1240V | Panasonic Industry | 53.719 | P124DBCT-ND | kr.0.64000 | Direct |
| RT0603BRD07124RL | YAGEO | 4.132 | YAG1516CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.40400 | kr.14.04 |
| 25 | kr.1.30240 | kr.32.56 |
| 50 | kr.1.22940 | kr.61.47 |
| 100 | kr.1.16150 | kr.116.15 |
| 250 | kr.1.07972 | kr.269.93 |
| 500 | kr.1.02380 | kr.511.90 |
| 1.000 | kr.0.97310 | kr.973.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.87458 | kr.4,372.90 |
| 10.000 | kr.0.83981 | kr.8,398.10 |
| 15.000 | kr.0.82140 | kr.12,321.00 |
| 25.000 | kr.0.80013 | kr.20,003.25 |
| 35.000 | kr.0.78720 | kr.27,552.00 |
| 50.000 | kr.0.77440 | kr.38,720.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

