Parametric Equivalent
Parametric Equivalent




TMC0052K000FE02 | |
|---|---|
DigiKey Part Number | TMC5-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | TMC0052K000FE02 |
Description | RES CHAS MNT 2K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.66000 | kr.222.66 |
| 10 | kr.160.07000 | kr.1,600.70 |
| 25 | kr.143.17040 | kr.3,579.26 |
| 50 | kr.132.59900 | kr.6,629.95 |
| 100 | kr.123.61860 | kr.12,361.86 |
| 250 | kr.113.78996 | kr.28,447.49 |
| 500 | kr.107.64492 | kr.53,822.46 |
| Unit Price without VAT: | kr.222.66000 |
|---|---|
| Unit Price with VAT: | kr.278.32500 |



