Direct



RH0052K000FC02 | |
|---|---|
DigiKey Part Number | RHA-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | RH0052K000FC02 |
Description | RES CHAS MNT 2K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0052K000FC02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2 kOhms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH0052K000FE02 | Vishay Dale | 11 | RHRA-2.0K-ND | kr.46.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.88800 | kr.3,688.80 |
| Unit Price without VAT: | kr.36.88800 |
|---|---|
| Unit Price with VAT: | kr.46.11000 |


