
UAL5-2KF8 | |
|---|---|
DigiKey Part Number | 696-UAL5-2KF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-2KF8 |
Description | RES CHAS MNT 2K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-2KF8 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2 kOhms | Size / Dimension 0.598" L x 0.646" W (15.20mm x 16.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.50mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 10 | kr.23.30600 | kr.233.06 |
| 25 | kr.20.32840 | kr.508.21 |
| 50 | kr.18.46580 | kr.923.29 |
| 100 | kr.16.88090 | kr.1,688.09 |
| 250 | kr.15.14628 | kr.3,786.57 |
| 500 | kr.14.06098 | kr.7,030.49 |
| 1.000 | kr.13.13927 | kr.13,139.27 |
| 5.000 | kr.11.57050 | kr.57,852.50 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |

