Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S5R11DSS73 | |
|---|---|
DigiKey Part Number | RWR89S5R11DSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S5R11DSS73 |
Description | RES 5.11 OHM 0.5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S5R11DSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S5R11BRRSL | Vishay Dale | 0 | RWR89S5R11BRRSL-ND | kr.174.87500 | Upgrade |
| RWR89S5R11DSB12 | Vishay Dale | 0 | RWR89S5R11DSB12-ND | kr.138.95060 | Parametric Equivalent |
| RWR89S5R11DSBSL | Vishay Dale | 0 | RWR89S5R11DSBSL-ND | kr.163.80850 | Parametric Equivalent |
| RWR89S5R11DSRSL | Vishay Dale | 0 | RWR89S5R11DSRSL-ND | kr.163.80850 | Parametric Equivalent |
| RWR89S5R11DSS70 | Vishay Dale | 0 | RWR89S5R11DSS70-ND | kr.113.48600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.116.41394 | kr.58,206.97 |
| Unit Price without VAT: | kr.116.41394 |
|---|---|
| Unit Price with VAT: | kr.145.51743 |


