Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S5R11BRRSL | |
|---|---|
DigiKey Part Number | RWR89S5R11BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S5R11BRRSL |
Description | RES 5.11 OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S5R11BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S5R11BRB12 | Vishay Dale | 0 | RWR89S5R11BRB12-ND | kr.147.72330 | Parametric Equivalent |
| RWR89S5R11BRBSL | Vishay Dale | 0 | RWR89S5R11BRBSL-ND | kr.174.87500 | Parametric Equivalent |
| RWR89S5R11BRS70 | Vishay Dale | 0 | RWR89S5R11BRS70-ND | kr.121.33175 | Parametric Equivalent |
| RWR89S5R11BRS73 | Vishay Dale | 0 | RWR89S5R11BRS73-ND | kr.123.88360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.174.87500 | kr.17,487.50 |
| Unit Price without VAT: | kr.174.87500 |
|---|---|
| Unit Price with VAT: | kr.218.59375 |


