RWR89S5R11DSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.138.95060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.163.80850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.163.80850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.41394
Datasheet
5.11 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S5R11DSS70

DigiKey Part Number
RWR89S5R11DSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S5R11DSS70
Description
RES 5.11 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S5R11DSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S5R11BRRSLVishay Dale0RWR89S5R11BRRSL-NDkr.174.87500Upgrade
RWR89S5R11DSB12Vishay Dale0RWR89S5R11DSB12-NDkr.138.95060Parametric Equivalent
RWR89S5R11DSBSLVishay Dale0RWR89S5R11DSBSL-NDkr.163.80850Parametric Equivalent
RWR89S5R11DSRSLVishay Dale0RWR89S5R11DSRSL-NDkr.163.80850Parametric Equivalent
RWR89S5R11DSS73Vishay Dale0RWR89S5R11DSS73-NDkr.116.41394Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.113.48600kr.113,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.113.48600
Unit Price with VAT:kr.141.85750