Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74NR150FSB12 | |
|---|---|
DigiKey Part Number | RWR74NR150FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74NR150FSB12 |
Description | RES 0.15 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74NR150FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR150DSB12 | Vishay Dale | 0 | RWR84NR150DSB12-ND | kr.692.41930 | Upgrade |
| RWR84NR150FPB12 | Vishay Dale | 0 | RWR84NR150FPB12-ND | kr.267.00720 | Upgrade |
| RWR84NR150FSB12 | Vishay Dale | 0 | RWR84NR150FSB12-ND | kr.363.68970 | Upgrade |
| RWR74NR150FSBSL | Vishay Dale | 0 | RWR74NR150FSBSL-ND | kr.179.10310 | Parametric Equivalent |
| RWR74NR150FSRSL | Vishay Dale | 0 | RWR74NR150FSRSL-ND | kr.179.10310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.151.67440 | kr.15,167.44 |
| Unit Price without VAT: | kr.151.67440 |
|---|---|
| Unit Price with VAT: | kr.189.59300 |



