RWR74SR150DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.136.83560
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.388.21850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.186.05050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.219.68290
Datasheet
150 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR150DSRSL

DigiKey Part Number
RWR74SR150DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74SR150DSRSL
Description
RES 0.15 OHM 5W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR150DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74SR150DMB12Vishay Dale0RWR74SR150DMB12-NDkr.136.83560Direct
RWR74SR150DRRSLVishay Dale0RWR74SR150DRRSL-NDkr.161.80570Direct
RWR84SR150DRRSLVishay Dale0RWR84SR150DRRSL-NDkr.388.21850Upgrade
RWR74SR150DSB12Vishay Dale0RWR74SR150DSB12-NDkr.186.05050Parametric Equivalent
RWR74SR150DSBSLVishay Dale0RWR74SR150DSBSL-NDkr.219.68290Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.219.68290kr.21,968.29
Manufacturers Standard Package
Unit Price without VAT:kr.219.68290
Unit Price with VAT:kr.274.60363