Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR150FSRSL | |
|---|---|
DigiKey Part Number | RWR74SR150FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR150FSRSL |
Description | RES 0.15 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR150FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR150FRRSL | Vishay Dale | 0 | RWR74SR150FRRSL-ND | kr.87.97020 | Direct |
| RWR74SR150DMB12 | Vishay Dale | 0 | RWR74SR150DMB12-ND | kr.138.34640 | Upgrade |
| RWR74SR150DRRSL | Vishay Dale | 0 | RWR74SR150DRRSL-ND | kr.163.59220 | Upgrade |
| RWR84SR150DRRSL | Vishay Dale | 0 | RWR84SR150DRRSL-ND | kr.392.50480 | Upgrade |
| RWR84SR150FRRSL | Vishay Dale | 0 | RWR84SR150FRRSL-ND | kr.207.73210 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.118.44400 | kr.11,844.40 |
| Unit Price without VAT: | kr.118.44400 |
|---|---|
| Unit Price with VAT: | kr.148.05500 |



