Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N1R00FRB12 | |
|---|---|
DigiKey Part Number | RWR74N1R00FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74N1R00FRB12 |
Description | RES 1 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N1R00FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N1R00FMB12 | Vishay Dale | 0 | RWR74N1R00FMB12-ND | kr.85.86390 | Direct |
| RWR74N1R00FSB12 | Vishay Dale | 0 | RWR74N1R00FSB12-ND | kr.117.66470 | Direct |
| RWR74N1R00BSB12 | Vishay Dale | 0 | RWR74N1R00BSB12-ND | kr.319.02750 | Upgrade |
| RWR84N1R00DRBSL | Vishay Dale | 0 | RWR84N1R00DRBSL-ND | kr.479.79540 | Upgrade |
| RWR84N1R00FMB12 | Vishay Dale | 0 | RWR84N1R00FMB12-ND | kr.214.46190 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.85.86390 | kr.8,586.39 |
| Unit Price without VAT: | kr.85.86390 |
|---|---|
| Unit Price with VAT: | kr.107.32988 |



