RWR74N1R00FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.138.35850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.377.34030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.479.79540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.253.48780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.253.48780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.345.03800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.96360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.05440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.05440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.84854
Datasheet
1 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N1R00FRRSL

DigiKey Part Number
RWR74N1R00FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74N1R00FRRSL
Description
RES 1 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N1R00FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74N1R00FMRSLVishay Dale0RWR74N1R00FMRSL-NDkr.101.96110Direct
RWR74N1R00FSRSLVishay Dale0RWR74N1R00FSRSL-NDkr.138.35850Direct
RWR74N1R00BSRSLVishay Dale0RWR74N1R00BSRSL-NDkr.377.34030Upgrade
RWR84N1R00DRRSLVishay Dale0RWR84N1R00DRRSL-NDkr.479.79540Upgrade
RWR84N1R00FMRSLVishay Dale0RWR84N1R00FMRSL-NDkr.253.48780Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.101.96110kr.10,196.11
Manufacturers Standard Package
Unit Price without VAT:kr.101.96110
Unit Price with VAT:kr.127.45138