Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N1R00BSB12 | |
|---|---|
DigiKey Part Number | RWR74N1R00BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74N1R00BSB12 |
Description | RES 1 OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N1R00BSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N1R00BRB12 | Vishay Dale | 0 | RWR74N1R00BRB12-ND | kr.235.05110 | Direct |
| RWR74N1R00BSBSL | Vishay Dale | 0 | RWR74N1R00BSBSL-ND | kr.377.34030 | Parametric Equivalent |
| RWR74N1R00BSRSL | Vishay Dale | 0 | RWR74N1R00BSRSL-ND | kr.377.34030 | Parametric Equivalent |
| RWR74S1R00BSB12 | Vishay Dale | 0 | RWR74S1R00BSB12-ND | kr.207.26470 | Parametric Equivalent |
| RWR74S1R00BSBSL | Vishay Dale | 0 | RWR74S1R00BSBSL-ND | kr.244.60610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.319.02750 | kr.31,902.75 |
| Unit Price without VAT: | kr.319.02750 |
|---|---|
| Unit Price with VAT: | kr.398.78438 |


