RNR65K6981FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.61361
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.18728
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.59.00220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.71521
Datasheet
6.98 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65K6981FPRSL

DigiKey Part Number
541-RNR65K6981FPRSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR65K6981FPRSL
Description
RES 6.98K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65K6981FPB14Vishay Dale0541-RNC65K6981FPB14-NDkr.49.61361Parametric Equivalent
RNC65K6981FPR36Vishay Dale0541-RNC65K6981FPR36TR-NDkr.30.18728Parametric Equivalent
RNR65K6981FPB14Vishay Dale0541-RNR65K6981FPB14-NDkr.59.00220Parametric Equivalent
RNR65K6981FPBSLVishay Dale0541-RNR65K6981FPBSL-NDkr.69.71521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.69.71521kr.69,715.21
Unit Price without VAT:kr.69.71521
Unit Price with VAT:kr.87.14401