Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65K6981FPR36 | |
|---|---|
DigiKey Part Number | 541-RNC65K6981FPR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65K6981FPR36 |
Description | RES 6.98K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65K6981FPB14 | Vishay Dale | 0 | 541-RNC65K6981FPB14-ND | kr.49.61361 | Parametric Equivalent |
| RNR65K6981FPB14 | Vishay Dale | 0 | 541-RNR65K6981FPB14-ND | kr.59.00220 | Parametric Equivalent |
| RNR65K6981FPBSL | Vishay Dale | 0 | 541-RNR65K6981FPBSL-ND | kr.69.71521 | Parametric Equivalent |
| RNR65K6981FPRSL | Vishay Dale | 0 | 541-RNR65K6981FPRSLTR-ND | kr.69.71521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.18728 | kr.75,468.20 |
| Unit Price without VAT: | kr.30.18728 |
|---|---|
| Unit Price with VAT: | kr.37.73410 |


