Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65K6981FPB14 | |
|---|---|
DigiKey Part Number | 541-RNR65K6981FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR65K6981FPB14 |
Description | RES 6.98K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65K6981FPB14 | Vishay Dale | 0 | 541-RNC65K6981FPB14-ND | kr.49.61361 | Parametric Equivalent |
| RNC65K6981FPR36 | Vishay Dale | 0 | 541-RNC65K6981FPR36TR-ND | kr.30.18728 | Parametric Equivalent |
| RNR65K6981FPBSL | Vishay Dale | 0 | 541-RNR65K6981FPBSL-ND | kr.69.71521 | Parametric Equivalent |
| RNR65K6981FPRSL | Vishay Dale | 0 | 541-RNR65K6981FPRSLTR-ND | kr.69.71521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.59.00220 | kr.59,002.20 |
| Unit Price without VAT: | kr.59.00220 |
|---|---|
| Unit Price with VAT: | kr.73.75275 |



