Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50K3320FMBSL | |
|---|---|
DigiKey Part Number | RNR50K3320FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR50K3320FMBSL |
Description | RES 332 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50K3320FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C3320FPB14 | Vishay Dale | 0 | RLR05C3320FPB14-ND | kr.29.70100 | Upgrade |
| RLR05C3320FRB14 | Vishay Dale | 0 | RLR05C3320FRB14-ND | kr.29.70100 | Upgrade |
| RLR05C3320FSB14 | Vishay Dale | 238 | 541-RLR05C3320FSB14-ND | kr.47.93000 | Upgrade |
| RNR50H3320FSB14 | Vishay Dale | 0 | RNR50H3320FSB14-ND | kr.36.38460 | Upgrade |
| RNC50K3320FMBSL31 | Vishay Dale | 0 | 541-RNC50K3320FMBSL31TR-ND | kr.24.49966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.21809 | kr.23,218.09 |
| Unit Price without VAT: | kr.23.21809 |
|---|---|
| Unit Price with VAT: | kr.29.02261 |



