
RLR05C3320FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C3320FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C3320FSB14 |
Description | RES 332 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C3320FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.93000 | kr.47.93 |
| 10 | kr.32.85400 | kr.328.54 |
| 25 | kr.28.77600 | kr.719.40 |
| 50 | kr.26.22480 | kr.1,311.24 |
| 100 | kr.24.05520 | kr.2,405.52 |
| 300 | kr.21.26563 | kr.6,379.69 |
| 500 | kr.20.19454 | kr.10,097.27 |
| 1.000 | kr.18.93289 | kr.18,932.89 |
| Unit Price without VAT: | kr.47.93000 |
|---|---|
| Unit Price with VAT: | kr.59.91250 |

