Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50K3320FMRSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50K3320FMRSL31-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K3320FMRSL31 |
Description | RES 332 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50K3320FMBSL31 | Vishay Dale | 0 | 541-RNC50K3320FMBSL31TR-ND | kr.24.49966 | Parametric Equivalent |
| RNC50K3320FMRE531 | Vishay Dale | 0 | 541-RNC50K3320FMRE531TR-ND | kr.20.71975 | Parametric Equivalent |
| RNC50K3320FMRE631 | Vishay Dale | 0 | 541-RNC50K3320FMRE631TR-ND | kr.20.71975 | Parametric Equivalent |
| RNC50K3320FMRE731 | Vishay Dale | 0 | 541-RNC50K3320FMRE731TR-ND | kr.20.02024 | Parametric Equivalent |
| RNC50K3320FMRE831 | Vishay Dale | 0 | 541-RNC50K3320FMRE831TR-ND | kr.19.56315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.49966 | kr.24,499.66 |
| Unit Price without VAT: | kr.24.49966 |
|---|---|
| Unit Price with VAT: | kr.30.62458 |


