Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H10R0FSRSL | |
|---|---|
DigiKey Part Number | RNR50H10R0FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H10R0FSRSL |
Description | RES 10 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H10R0FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H10R0FRRE6 | Vishay Dale | 0 | RNR50H10R0FRRE6-ND | kr.20.71975 | Direct |
| RNC50H10R0DSB14 | Vishay Dale | 0 | RNC50H10R0DSB14-ND | kr.62.61890 | Parametric Equivalent |
| RNC50H10R0FSB14 | Vishay Dale | 83 | RNC50H10R0FSB14-ND | kr.79.00000 | Parametric Equivalent |
| RNC50H10R0FSB1431 | Vishay Dale | 0 | 541-RNC50H10R0FSB1431-ND | kr.55.49530 | Parametric Equivalent |
| RNC50H10R0FSBSL | Vishay Dale | 0 | RNC50H10R0FSBSL-ND | kr.59.70630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.56420 | kr.7,056.42 |
| Unit Price without VAT: | kr.70.56420 |
|---|---|
| Unit Price with VAT: | kr.88.20525 |




