
RNC50H10R0FSB14 | |
|---|---|
DigiKey Part Number | RNC50H10R0FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H10R0FSB14 |
Description | RES 10 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H10R0FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H10R0FSRE6 | Vishay Dale | 1.079 | 541-RNC50H10R0FSRE6CT-ND | kr.39.31000 | Parametric Equivalent |
| RNC50J10R0FSB14 | Vishay Dale | 430 | RNC50J10R0FSB14-ND | kr.46.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.00000 | kr.79.00 |
| 10 | kr.54.97400 | kr.549.74 |
| 25 | kr.48.47800 | kr.1,211.95 |
| 50 | kr.44.41180 | kr.2,220.59 |
| 100 | kr.40.95770 | kr.4,095.77 |
| 300 | kr.36.51503 | kr.10,954.51 |
| 500 | kr.34.80964 | kr.17,404.82 |
| 1.000 | kr.32.80119 | kr.32,801.19 |
| Unit Price without VAT: | kr.79.00000 |
|---|---|
| Unit Price with VAT: | kr.98.75000 |

