Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H10R0FSRSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50H10R0FSRSL31-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H10R0FSRSL31 |
Description | RES 10 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H10R0DSB14 | Vishay Dale | 0 | RNC50H10R0DSB14-ND | kr.62.61890 | Parametric Equivalent |
| RNC50H10R0FSB14 | Vishay Dale | 83 | RNC50H10R0FSB14-ND | kr.79.00000 | Parametric Equivalent |
| RNC50H10R0FSB1431 | Vishay Dale | 0 | 541-RNC50H10R0FSB1431-ND | kr.55.49530 | Parametric Equivalent |
| RNC50H10R0FSBSL | Vishay Dale | 0 | RNC50H10R0FSBSL-ND | kr.59.70630 | Parametric Equivalent |
| RNC50H10R0FSBSL31 | Vishay Dale | 0 | 541-RNC50H10R0FSBSL31TR-ND | kr.65.06620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.65.06620 | kr.6,506.62 |
| Unit Price without VAT: | kr.65.06620 |
|---|---|
| Unit Price with VAT: | kr.81.33275 |




