
RN60D1201FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1201FRE6TR-ND - Tape & Reel (TR) 541-RN60D1201FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1201FRE6 |
Description | RES 1.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1201FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1201BB14 | Vishay Dale | 91 | RN60C1201BB14-ND | kr.35.44000 | Upgrade |
| RN60D1201FB14 | Vishay Dale | 2.149 | 541-RN60D1201FB14-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.85900 | kr.28.59 |
| 25 | kr.2.43720 | kr.60.93 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.1.94190 | kr.194.19 |
| 250 | kr.1.69304 | kr.423.26 |
| 500 | kr.1.53694 | kr.768.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75339 | kr.1,753.39 |
| 2.000 | kr.1.61632 | kr.3,232.64 |
| 3.000 | kr.1.54592 | kr.4,637.76 |
| 5.000 | kr.1.46626 | kr.7,331.30 |
| 7.000 | kr.1.41881 | kr.9,931.67 |
| 10.000 | kr.1.37245 | kr.13,724.50 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

