
RN60C1201BB14 | |
|---|---|
DigiKey Part Number | RN60C1201BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1201BB14 |
Description | RES 1.2K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1201BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.24.11100 | kr.241.11 |
| 25 | kr.21.03880 | kr.525.97 |
| 50 | kr.19.11260 | kr.955.63 |
| 100 | kr.17.47490 | kr.1,747.49 |
| 300 | kr.15.36923 | kr.4,610.77 |
| 500 | kr.14.56070 | kr.7,280.35 |
| 1.000 | kr.13.60818 | kr.13,608.18 |
| 5.000 | kr.11.91414 | kr.59,570.70 |
| Unit Price without VAT: | kr.35.44000 |
|---|---|
| Unit Price with VAT: | kr.44.30000 |

