
RN60D1201FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D1201FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1201FB14 |
Description | RES 1.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1201FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.89600 | kr.18.96 |
| 25 | kr.1.60800 | kr.40.20 |
| 50 | kr.1.42780 | kr.71.39 |
| 100 | kr.1.27310 | kr.127.31 |
| 300 | kr.1.07463 | kr.322.39 |
| 500 | kr.0.99816 | kr.499.08 |
| 1.000 | kr.0.90814 | kr.908.14 |
| 5.000 | kr.0.74773 | kr.3,738.65 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

